3045172 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 35 311
Unit Price: 29,61000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3 850
Unit Price: 29,61000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 167
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 7 375
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 613
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2 934
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 180
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 39,93820 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 157,90920 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Yellow 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 8-24 AWG
3045172
3045172
Terminal Blocks from Phoenix Contact – Well Tested

3045172

DigiKey Part Number
277-3893-ND
Manufacturer
Manufacturer Product Number
3045172
Description
CONN TERM BLK FEED THRU 8-24 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3045172 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-10mm²
Number of Positions
2
Color
Yellow
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1146197Phoenix Contact29277-1146197-ND31,71000 KčParametric Equivalent
3044131Phoenix Contact35 311277-2029-ND29,61000 KčParametric Equivalent
3044144Phoenix Contact3 850277-3407-ND29,61000 KčParametric Equivalent
3045169Phoenix Contact167277-3967-ND31,71000 KčParametric Equivalent
3045185Phoenix Contact7 375277-3473-ND31,71000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč