




3035331 | |
|---|---|
DigiKey Part Number | 3035331-ND |
Manufacturer | |
Manufacturer Product Number | 3035331 |
Description | CONN TERM BLK FEED THRU 4-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 4-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3035331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-16 AWG | |
Wire Gauge or Range - mm² | 0.2-25mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |










