



1553WDBK | |
|---|---|
DigiKey Part Number | HM1422-ND |
Manufacturer | |
Manufacturer Product Number | 1553WDBK |
Description | BOX ABS BLACK 5.8"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 5.797" L x 3.543" W (147.25mm x 89.99mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553WDBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.797" L x 3.543" W (147.25mm x 89.99mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 20.4in² (132cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,44000 Kč | 476,44 Kč |
| 5 | 401,06200 Kč | 2 005,31 Kč |
| 10 | 372,67300 Kč | 3 726,73 Kč |
| 25 | 338,41200 Kč | 8 460,30 Kč |
| 50 | 314,74740 Kč | 15 737,37 Kč |
| 100 | 292,83390 Kč | 29 283,39 Kč |
| 250 | 285,70720 Kč | 71 426,80 Kč |
| Unit Price without VAT: | 476,44000 Kč |
|---|---|
| Unit Price with VAT: | 576,49240 Kč |












