
1703034-1 | |
|---|---|
DigiKey Part Number | 17-1703034-1TR-ND - Tape & Reel (TR) 17-1703034-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1703034-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1703034-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,09840 Kč | 127,46 Kč |
| 50 | 4,85900 Kč | 242,95 Kč |
| 100 | 4,62590 Kč | 462,59 Kč |
| 250 | 4,33484 Kč | 1 083,71 Kč |
| 500 | 4,12778 Kč | 2 063,89 Kč |
| 1 000 | 3,93041 Kč | 3 930,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,63518 Kč | 14 540,72 Kč |
| 8 000 | 3,46168 Kč | 27 693,44 Kč |
| 12 000 | 3,36406 Kč | 40 368,72 Kč |
| 20 000 | 3,24500 Kč | 64 900,00 Kč |
| 28 000 | 3,16891 Kč | 88 729,48 Kč |
| 40 000 | 3,09023 Kč | 123 609,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









