
3030860 | |
|---|---|
DigiKey Part Number | 277-3493-ND |
Manufacturer | |
Manufacturer Product Number | 3030860 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Reducing Bridge |
Datasheet | Datasheet |
EDA/CAD Models | 3030860 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.354" (9.00mm) |
Series | Style Flat Pins - Reducing Bridge |
Packaging Bulk | For Use With/Related Products CLIPLINE ST Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |






















