
3034264 | |
|---|---|
DigiKey Part Number | 3034264-ND |
Manufacturer | |
Manufacturer Product Number | 3034264 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3034264 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Screw Cap | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3034251 | Phoenix Contact | 9 | 277-15065-ND | 388,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 400,70080 Kč | 10 017,52 Kč |
| Unit Price without VAT: | 400,70080 Kč |
|---|---|
| Unit Price with VAT: | 484,84797 Kč |
















