4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030326

DigiKey Part Number
277-3030326-ND
Manufacturer
Manufacturer Product Number
3030326
Description
FBSL 4-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3030326 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.323" (8.20mm)
Style
Flat Pins
For Use With/Related Products
CLIPLINE UT Series
Contact Material
Copper
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč