



3008012 | |
|---|---|
DigiKey Part Number | 277-3260-ND |
Manufacturer | |
Manufacturer Product Number | 3008012 |
Description | CONN TERM BLK FEED THR 1/0-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1/0-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3008012 Models |
Category | Current - IEC 150 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 1/0-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.75-50mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 15.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 16mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK516010R0000 | TE Connectivity ENTRELEC | 174 | 2109-1SNK516010R0000-ND | 137,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,65000 Kč | 375,65 Kč |
| Unit Price without VAT: | 375,65000 Kč |
|---|---|
| Unit Price with VAT: | 454,53650 Kč |











