2 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201333

DigiKey Part Number
277-3506-ND
Manufacturer
Manufacturer Product Number
0201333
Description
JUMPER TERM BLK 2POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
0201333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.591" (15.00mm)
Style
Screw In
For Use With/Related Products
CLIPLINE UIK, UK and UKH Series
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,03000 Kč152,03 Kč
Unit Price without VAT:152,03000 Kč
Unit Price with VAT:183,95630 Kč