
MC-65A-DC24V | |
|---|---|
DigiKey Part Number | MC-65A-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | MC-65A-DC24V |
Description | CONTACTOR 3P 65A 2 NO/2 NC 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 65 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 579,17000 Kč | 5 579,17 Kč |
| Unit Price without VAT: | 5 579,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 750,79570 Kč |











