




3001373 | |
|---|---|
DigiKey Part Number | 277-12444-ND |
Manufacturer | |
Manufacturer Product Number | 3001373 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3001373 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 4 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1078999 | Phoenix Contact | 1 070 | 277-1078999-ND | 55,22000 Kč | Parametric Equivalent |
| 1079006 | Phoenix Contact | 15 | 277-1079006-ND | 55,22000 Kč | Parametric Equivalent |
| 3209579 | Phoenix Contact | 5 095 | 277-12488-ND | 56,69000 Kč | Parametric Equivalent |
| 3209582 | Phoenix Contact | 1 459 | 277-15293-ND | 56,69000 Kč | Parametric Equivalent |
| 3209583 | Phoenix Contact | 874 | 277-15294-ND | 56,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |






















