Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG
1079006
1079006

1079006

DigiKey Part Number
277-1079006-ND
Manufacturer
Manufacturer Product Number
1079006
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1079006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-4mm²
Number of Positions
4
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1078999Phoenix Contact1 010277-1078999-ND55,22000 KčParametric Equivalent
3001373Phoenix Contact2 490277-12444-ND56,69000 KčParametric Equivalent
3209579Phoenix Contact5 094277-12488-ND56,69000 KčParametric Equivalent
3209580Phoenix Contact10 009277-12489-ND52,50000 KčParametric Equivalent
3209581Phoenix Contact7 547277-3577-ND50,40000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč