
1050415 | |
|---|---|
DigiKey Part Number | 277-5573-ND |
Manufacturer | |
Manufacturer Product Number | 1050415 |
Description | 10 SECTION ZACK MARKER STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1050415 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend L1, L2, L3, N, PE (2 each) |
Series | Pitch 0.205" (5.20mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |
























