




3209550 | |
|---|---|
DigiKey Part Number | 277-15292-ND |
Manufacturer | |
Manufacturer Product Number | 3209550 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through White 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3209550 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Color White |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |























