20 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000515

DigiKey Part Number
277-3579-ND
Manufacturer
Manufacturer Product Number
3000515
Description
JUMPER TERM BLK 20POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
20
Pitch
0.197" (5.00mm)
Style
Screw In
For Use With/Related Products
Terminal Blocks
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1513,61000 Kč513,61 Kč
Manufacturers Standard Package
Unit Price without VAT:513,61000 Kč
Unit Price with VAT:621,46810 Kč