
0719100 | |
|---|---|
DigiKey Part Number | 277-3618-ND |
Manufacturer | |
Manufacturer Product Number | 0719100 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0719100 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 7mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0719074 | Phoenix Contact | 171 | 277-3640-ND | 2,21000 Kč | Parametric Equivalent |
| 0719090 | Phoenix Contact | 0 | 277-3771-ND | 2,21000 Kč | Parametric Equivalent |
| 0719252 | Phoenix Contact | 12 | 277-10699-ND | 4,58000 Kč | Parametric Equivalent |
| 3003347 | Phoenix Contact | 2 104 | 277-1499-ND | 2,05000 Kč | Parametric Equivalent |
| 3003350 | Phoenix Contact | 107 | 277-3393-ND | 2,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





















