
1594CWBK | |
|---|---|
DigiKey Part Number | HM2061-ND |
Manufacturer | |
Manufacturer Product Number | 1594CWBK |
Description | BOX PLASTIC BLACK 4.19"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594CWBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.193" L x 2.598" W (106.50mm x 65.99mm) | |
Height | 1.787" (45.39mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| 5 | 308,50200 Kč | 1 542,51 Kč |
| 10 | 286,60200 Kč | 2 866,02 Kč |
| 25 | 260,19040 Kč | 6 504,76 Kč |
| 50 | 241,94740 Kč | 12 097,37 Kč |
| 100 | 225,06920 Kč | 22 506,92 Kč |
| 250 | 212,06300 Kč | 53 015,75 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |














