
2986041 | |
|---|---|
DigiKey Part Number | 277-2535-ND |
Manufacturer | |
Manufacturer Product Number | 2986041 |
Description | CONTROL SAFETY GEN PURPOSE 24V |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2986041 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Controller Type General Purpose | Features Selectable I/O, Test Output |
Number of Inputs and Type 12 - Digital | Approval Agency cUL, cULus, UL |
Safety Outputs and Type Solid State (4) | Weight 0.22 lb (99.79 g) |
Safety Category Category 4, PLe, SIL3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1105523 | Phoenix Contact | 1 | 277-1105523-ND | 9 847,22000 Kč | MFR Recommended |












