
1105523 | |
|---|---|
DigiKey Part Number | 277-1105523-ND |
Manufacturer | |
Manufacturer Product Number | 1105523 |
Description | SAFE EXTENSION MODULE WITH 8 SAF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1105523 Models |
Category | Contact Rating (Current) 1.6 A |
Manufacturer Phoenix Contact | Switching Voltage 24VDC - Nom |
Series | Features Diode, Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Mounting Type DIN Rail | Coil Current 55 mA |
Coil Voltage 24VDC | Coil Power 1.3W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 436.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 847,22000 Kč | 9 847,22 Kč |
| Unit Price without VAT: | 9 847,22000 Kč |
|---|---|
| Unit Price with VAT: | 11 915,13620 Kč |

