2981978
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2981978
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2981978

DigiKey Part Number
277-3047-ND
Manufacturer
Manufacturer Product Number
2981978
Description
RELAY SAFETY DPST 5A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2981978 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Copper Nickel (AgCuNi)
Coil Current
55 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 975,71000 Kč3 975,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 975,71000 Kč
Unit Price with VAT:4 810,60910 Kč