2966087
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2966087

2966087

DigiKey Part Number
2966087-ND
Manufacturer
Manufacturer Product Number
2966087
Description
RELAY SOCKET DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2966087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Miniature Relays
Features
Lighted Indicator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,35000 Kč410,35 Kč
Manufacturers Standard Package
Unit Price without VAT:410,35000 Kč
Unit Price with VAT:496,52350 Kč