2963912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2963912
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2963912

DigiKey Part Number
277-2953-ND
Manufacturer
Manufacturer Product Number
2963912
Description
RELAY SAFETY 8PST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 8PST-NO (8 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2963912 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
8PST-NO (8 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
60 ms
Release Time
20 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Coil Current
140 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 580,43000 Kč14 580,43 Kč
Manufacturers Standard Package
Unit Price without VAT:14 580,43000 Kč
Unit Price with VAT:17 642,32030 Kč