Plastic, Non Specified Panel, Side 6.299" L x 3.937" W x 0.059" H (160.00mm x 100.00mm x 1.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2956822

DigiKey Part Number
277-14952-ND
Manufacturer
Manufacturer Product Number
2956822
Description
SIDE ELEMENT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Side 6.299" L x 3.937" W x 0.059" H (160.00mm x 100.00mm x 1.50mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
UEG Series
Size / Dimension
6.299" L x 3.937" W x 0.059" H (160.00mm x 100.00mm x 1.50mm)
Color
Green
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč