6 (5+PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24420058

DigiKey Part Number
2181-24420058-ND
Manufacturer
Manufacturer Product Number
24420058
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6 (5+PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (5+PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Push-Twist
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7A, 26A
Voltage Rating
250V, 630V
Cable Opening
0.295" ~ 0.610" (7.50mm ~ 15.50mm)
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 562,88200 Kč7 814,41 Kč
Unit Price without VAT:1 562,88200 Kč
Unit Price with VAT:1 891,08722 Kč