
2948319 | |
|---|---|
DigiKey Part Number | 2948319-ND |
Manufacturer | |
Manufacturer Product Number | 2948319 |
Description | HOUSING TERMINAL BLOCK AND COVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 0.984" W x 1.871" H (75.00mm x 25.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 8 | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 2.983" L x 0.984" W x 1.871" H (75.00mm x 25.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,87000 Kč | 678,87 Kč |
| 5 | 580,34200 Kč | 2 901,71 Kč |
| 10 | 542,44100 Kč | 5 424,41 Kč |
| 25 | 496,10720 Kč | 12 402,68 Kč |
| 50 | 463,69040 Kč | 23 184,52 Kč |
| 100 | 455,19250 Kč | 45 519,25 Kč |
| Unit Price without VAT: | 678,87000 Kč |
|---|---|
| Unit Price with VAT: | 821,43270 Kč |













