
2947132 | |
|---|---|
DigiKey Part Number | 277-9473-ND |
Manufacturer | |
Manufacturer Product Number | 2947132 |
Description | COVER HOOD DUST PROTECTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 0.984" W x 0.265" H (38.00mm x 25.00mm x 7.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 8 | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 1.496" L x 0.984" W x 0.265" H (38.00mm x 25.00mm x 7.50mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 5 | 191,41800 Kč | 957,09 Kč |
| 10 | 178,92400 Kč | 1 789,24 Kč |
| 25 | 163,63320 Kč | 4 090,83 Kč |
| 50 | 152,94520 Kč | 7 647,26 Kč |
| 100 | 142,95230 Kč | 14 295,23 Kč |
| 250 | 130,96452 Kč | 32 741,13 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |




