
2947831 | |
|---|---|
DigiKey Part Number | 2947831-ND |
Manufacturer | |
Manufacturer Product Number | 2947831 |
Description | COVER FOR CONTACT & DUST-PROT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 0.591" W x 0.591" H (38.00mm x 15.00mm x 15.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 6 | |
For Use With/Related Products | 15mm Wide Housing | |
Size / Dimension | 1.496" L x 0.591" W x 0.591" H (38.00mm x 15.00mm x 15.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |




