
2908508 | |
|---|---|
DigiKey Part Number | 2908508-ND |
Manufacturer | |
Manufacturer Product Number | 2908508 |
Description | HOUSING TERM BLOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 0.591" W x 1.871" H (75.00mm x 15.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Foot | |
For Use With/Related Products | 15mm Wide Housing | |
Size / Dimension | 2.983" L x 0.591" W x 1.871" H (75.00mm x 15.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 357,42800 Kč | 3 574,28 Kč |
| Unit Price without VAT: | 357,42800 Kč |
|---|---|
| Unit Price with VAT: | 432,48788 Kč |



