
2947815 | |
|---|---|
DigiKey Part Number | 277-2867-ND |
Manufacturer | |
Manufacturer Product Number | 2947815 |
Description | CIRCUIT MODULE W/HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 2.983" L x 0.591" W x 1.871" H (75.00mm x 15.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Features | Positions - 6 | |
For Use With/Related Products | 15mm Wide Housing | |
Size / Dimension | 2.983" L x 0.591" W x 1.871" H (75.00mm x 15.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,14000 Kč | 1 808,14 Kč |
| 5 | 1 545,62000 Kč | 7 728,10 Kč |
| 10 | 1 444,66200 Kč | 14 446,62 Kč |
| 25 | 1 367,75920 Kč | 34 193,98 Kč |
| Unit Price without VAT: | 1 808,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 187,84940 Kč |




