
2926195 | |
|---|---|
DigiKey Part Number | 277-17380-ND |
Manufacturer | |
Manufacturer Product Number | 2926195 |
Description | CABLE ASSY DB25 SHIELDED GRAY 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 110,30000 Kč | 2 110,30 Kč |
| Unit Price without VAT: | 2 110,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 553,46300 Kč |





