
2914864 | |
|---|---|
DigiKey Part Number | 277-14914-ND |
Manufacturer | |
Manufacturer Product Number | 2914864 |
Description | HOUSING UPPER PART 35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 1.378" W x 1.516" H (35.00mm x 38.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 24, 36 | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | 1.378" W x 1.516" H (35.00mm x 38.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 5 | 133,12800 Kč | 665,64 Kč |
| 10 | 124,45500 Kč | 1 244,55 Kč |
| 30 | 111,81433 Kč | 3 354,43 Kč |
| 50 | 106,38420 Kč | 5 319,21 Kč |
| 100 | 99,43390 Kč | 9 943,39 Kč |
| 250 | 90,93812 Kč | 22 734,53 Kč |
| 500 | 89,07100 Kč | 44 535,50 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |








