



B3W-4155 | |
|---|---|
DigiKey Part Number | SW856-ND |
Manufacturer | |
Manufacturer Product Number | B3W-4155 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-4155 Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 25 | 19,15840 Kč | 478,96 Kč |
| 100 | 17,07350 Kč | 1 707,35 Kč |
| 250 | 15,81988 Kč | 3 954,97 Kč |
| 500 | 14,95142 Kč | 7 475,71 Kč |
| 1 000 | 14,15727 Kč | 14 157,27 Kč |
| 2 500 | 13,22496 Kč | 33 062,40 Kč |
| 5 000 | 12,60724 Kč | 63 036,20 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |














