
794-558 | |
|---|---|
DigiKey Part Number | 2946-794-558-ND |
Manufacturer | |
Manufacturer Product Number | 794-558 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 101, 103, 105, 107, 187, 189, 191, 193, 195, 197, 198 and Numbers, 100, 102, 104, 106, 108, 190, 192, 194, 196, 198 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 186,29400 Kč | 931,47 Kč |
| Unit Price without VAT: | 186,29400 Kč |
|---|---|
| Unit Price with VAT: | 225,41574 Kč |










