
2914851 | |
|---|---|
DigiKey Part Number | 2914851-ND |
Manufacturer | |
Manufacturer Product Number | 2914851 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.173" H (99.00mm x 22.50mm x 106.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914851 Models |
Category | Features Positions - 16, 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.173" H (99.00mm x 22.50mm x 106.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Base |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,16000 Kč | 344,16 Kč |
| Unit Price without VAT: | 344,16000 Kč |
|---|---|
| Unit Price with VAT: | 416,43360 Kč |












