
2909442 | |
|---|---|
DigiKey Part Number | 2909442-ND |
Manufacturer | |
Manufacturer Product Number | 2909442 |
Description | SIDE ELEMENT W/SCREW FIXTURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 5 | 224,30000 Kč | 1 121,50 Kč |
| 10 | 209,64400 Kč | 2 096,44 Kč |
| 30 | 188,36600 Kč | 5 650,98 Kč |
| 50 | 179,21800 Kč | 8 960,90 Kč |
| 100 | 167,50730 Kč | 16 750,73 Kč |
| 250 | 156,48716 Kč | 39 121,79 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |











