
0874371173 | |
|---|---|
DigiKey Part Number | 900-0874371173TR-ND - Tape & Reel (TR) 900-0874371173CT-ND - Cut Tape (CT) 900-0874371173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874371173 |
Description | CONN HEADER SMD 11POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371173 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 100 | 19,12290 Kč | 1 912,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,76851 Kč | 15 991,66 Kč |
| 1 800 | 16,92066 Kč | 30 457,19 Kč |
| 2 700 | 16,44361 Kč | 44 397,75 Kč |
| 4 500 | 15,86189 Kč | 71 378,51 Kč |
| 6 300 | 15,49006 Kč | 97 587,38 Kč |
| 9 000 | 15,10545 Kč | 135 949,05 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



