
2901997 | |
|---|---|
DigiKey Part Number | 2901997-ND |
Manufacturer | |
Manufacturer Product Number | 2901997 |
Description | TWO-CHANNEL INPUT LOOP-POWERED 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2901997 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 3000V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 213,38000 Kč | 5 213,38 Kč |
| Unit Price without VAT: | 5 213,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 308,18980 Kč |





