
2864655 | |
|---|---|
DigiKey Part Number | 277-4951-ND |
Manufacturer | |
Manufacturer Product Number | 2864655 |
Description | 2 CHANNEL PASSIVE ISOLATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2864655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 1500V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 785,62000 Kč | 10 785,62 Kč |
| Unit Price without VAT: | 10 785,62000 Kč |
|---|---|
| Unit Price with VAT: | 13 050,60020 Kč |



