Passive Isolator Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905280

DigiKey Part Number
277-11934-ND
Manufacturer
Manufacturer Product Number
2905280
Description
TWO-CHANNEL 2-WAY ISOLATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Passive Isolator Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2905280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Passive Isolator
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 20mA
Isolation
-
Features
-
Voltage - Supply
Loop Powered
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 597,77000 Kč9 597,77 Kč
Manufacturers Standard Package
Unit Price without VAT:9 597,77000 Kč
Unit Price with VAT:11 613,30170 Kč