2900452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2900452

2900452

DigiKey Part Number
2900452-ND
Manufacturer
Manufacturer Product Number
2900452
Description
RELAY SOCKET DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2900452 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
Miniature Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10341,65500 Kč3 416,55 Kč
Manufacturers Standard Package
Unit Price without VAT:341,65500 Kč
Unit Price with VAT:413,40255 Kč