

2900451 | |
|---|---|
DigiKey Part Number | 2900451-ND |
Manufacturer | |
Manufacturer Product Number | 2900451 |
Description | RELAY SOCKET DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2900451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 342,04900 Kč | 3 420,49 Kč |
| Unit Price without VAT: | 342,04900 Kč |
|---|---|
| Unit Price with VAT: | 413,87929 Kč |



