General Purpose Relay DPDT (2 Form C) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900339

DigiKey Part Number
277-16791-ND
Manufacturer
Manufacturer Product Number
2900339
Description
RELAY GEN PURPOSE DPDT 50MA 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2900339 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
17.5 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cULus, DNV, EAC, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.37 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1837,82000 Kč837,82 Kč
Unit Price without VAT:837,82000 Kč
Unit Price with VAT:1 013,76220 Kč