
2896089 | |
|---|---|
DigiKey Part Number | 277-12420-ND |
Manufacturer | |
Manufacturer Product Number | 2896089 |
Description | HOUSING PLASTIC GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | BC 107.6 Housing System | |
Size / Dimension | 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 5 | 160,84400 Kč | 804,22 Kč |
| 10 | 150,34600 Kč | 1 503,46 Kč |
| 30 | 150,28967 Kč | 4 508,69 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |











