5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183221053

DigiKey Part Number
900-2183221053-ND
Manufacturer
Manufacturer Product Number
2183221053
Description
DURA-CLIK ISL R-R 5CKT 60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1066,10200 Kč661,02 Kč
2561,95240 Kč1 548,81 Kč
5058,99600 Kč2 949,80 Kč
10056,17590 Kč5 617,59 Kč
25052,65964 Kč13 164,91 Kč
50050,14616 Kč25 073,08 Kč
1 00047,75365 Kč47 753,65 Kč
2 50044,76690 Kč111 917,25 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč