
2-1969541-6 | |
|---|---|
DigiKey Part Number | A119457-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969541-6 |
Description | RETAINER TPA DUAL ROW EP2.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969541-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 26 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 400 | 1,37480 Kč | 41 793,92 Kč |
| Unit Price without VAT: | 1,37480 Kč |
|---|---|
| Unit Price with VAT: | 1,66351 Kč |















