
2202951 | |
|---|---|
DigiKey Part Number | 2202951-ND |
Manufacturer | |
Manufacturer Product Number | 2202951 |
Description | INSTALLATION COMPONENT HOUSING C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Base 3.531" L (89.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | BC 107.6 Housing System | |
Size / Dimension | 3.531" L (89.70mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 5 | 115,02800 Kč | 575,14 Kč |
| 10 | 107,51000 Kč | 1 075,10 Kč |
| 30 | 96,59767 Kč | 2 897,93 Kč |
| 50 | 91,90820 Kč | 4 595,41 Kč |
| 100 | 85,90280 Kč | 8 590,28 Kč |
| 250 | 78,56360 Kč | 19 640,90 Kč |
| 500 | 73,91296 Kč | 36 956,48 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |



