
2896047 | |
|---|---|
DigiKey Part Number | 277-2877-ND |
Manufacturer | |
Manufacturer Product Number | 2896047 |
Description | UPPER PART FOR BC 35.6 HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 1.402" W x 2.449" H (89.70mm x 35.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | BC 35.6 Housing System | |
Size / Dimension | 3.531" L x 1.402" W x 2.449" H (89.70mm x 35.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 5 | 117,63000 Kč | 588,15 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 30 | 98,78167 Kč | 2 963,45 Kč |
| 50 | 93,98280 Kč | 4 699,14 Kč |
| 100 | 87,84300 Kč | 8 784,30 Kč |
| 250 | 80,33668 Kč | 20 084,17 Kč |
| 500 | 75,78976 Kč | 37 894,88 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |




