
2896157 | |
|---|---|
DigiKey Part Number | 277-7387-ND |
Manufacturer | |
Manufacturer Product Number | 2896157 |
Description | COVER FOR INSTALLATION HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 1.402" W (35.60mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BC 35.6 Housing System | |
Size / Dimension | 1.402" W (35.60mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 5 | 82,39600 Kč | 411,98 Kč |
| 10 | 77,02100 Kč | 770,21 Kč |
| 30 | 69,19533 Kč | 2 075,86 Kč |
| 50 | 65,83720 Kč | 3 291,86 Kč |
| 100 | 61,53670 Kč | 6 153,67 Kč |
| 250 | 56,27800 Kč | 14 069,50 Kč |
| 500 | 52,60166 Kč | 26 300,83 Kč |
| 1 000 | 50,81516 Kč | 50 815,16 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |




