
2896115 | |
|---|---|
DigiKey Part Number | 277-2911-ND |
Manufacturer | |
Manufacturer Product Number | 2896115 |
Description | CLEAR COVER FOR BC 35.6 HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.402" W (35.60mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 2896115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BC 35.6 Housing System | |
Size / Dimension | 1.402" W (35.60mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 5 | 75,50800 Kč | 377,54 Kč |
| 10 | 68,05500 Kč | 680,55 Kč |
| 30 | 66,71067 Kč | 2 001,32 Kč |
| 50 | 66,18980 Kč | 3 309,49 Kč |
| 100 | 65,56210 Kč | 6 556,21 Kč |
| 250 | 64,86788 Kč | 16 216,97 Kč |
| 500 | 64,09640 Kč | 32 048,20 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |



