
2867843 | |
|---|---|
DigiKey Part Number | 277-16773-ND |
Manufacturer | |
Manufacturer Product Number | 2867843 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | 2867843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2.4 GHz | |
Ingress Protection | IP20 | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | 0.30dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,53000 Kč | 840,53 Kč |
| Unit Price without VAT: | 840,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,04130 Kč |











